Part Details for ULN2003ADR2G by onsemi
Overview of ULN2003ADR2G by onsemi
- Distributor Offerings: (38 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R4042
|
Newark | Darlington Transistor Array, Npn, 7, 50V, Soic, Supply Voltage Min:-, Supply Voltage Max:3V, No. Of Outputs:7Outputs, Output Voltage:50V, Output Current:500Ma, Driver Case Style:Soic, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi ULN2003ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3051 |
|
$0.3440 / $0.3750 | Buy Now |
DISTI #
85AC2298
|
Newark | Trans, Npn, 50V, 0.5A, Soic-16, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:1000Hfe, Transistor Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |Onsemi ULN2003ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.3530 | Buy Now |
DISTI #
75M5693
|
Newark | Darlington Transistor Array, Npn, 7, 50V, Soic, Full Reel, Product Range:-, Msl:Msl 1 - Unlimited, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:500Ma, Dc Collector Current:500Ma, Dc Current Gain Hfe:1000Hferohs Compliant: Yes |Onsemi ULN2003ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 | Buy Now |
DISTI #
97Y9704
|
Newark | Trans, Npn, 50V, 0.5A, Soic-16, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:1000Hfe, Transistor Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |Onsemi ULN2003ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3220 / $0.7500 | Buy Now |
DISTI #
ULN2003ADR2GOSCT-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
29795 In Stock |
|
$0.2574 / $0.7800 | Buy Now |
DISTI #
ULN2003ADR2G
|
Avnet Americas | Load Driver, 3.5 A, 16 Pins, SOIC - Tape and Reel (Alt: ULN2003ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2204 | Buy Now |
DISTI #
08R4042
|
Avnet Americas | Load Driver, 3.5 A, 16 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 08R4042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 3051 Partner Stock |
|
$0.5070 / $0.8220 | Buy Now |
DISTI #
863-ULN2003ADR2G
|
Mouser Electronics | Darlington Transistors DARLINGTON TRNS ARRY RoHS: Compliant | 48951 |
|
$0.2570 / $0.7800 | Buy Now |
DISTI #
E02:0323_00296642
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2334 | Europe - 142500 |
|
$0.2484 / $0.2658 | Buy Now |
DISTI #
V72:2272_07295618
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2316 Container: Cut Strips | Americas - 2621 |
|
$0.2564 / $0.6649 | Buy Now |