Part Details for ULN2003ADR by Texas Instruments
Overview of ULN2003ADR by Texas Instruments
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003ADR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5507
|
Newark | Transistor Array, Npn, Smd, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:350Ma, Dc Current Gain Hfe:-, Transistor Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003ADR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.2960 | Buy Now |
DISTI #
29AH1643
|
Newark | Transistor Array, Npn, Smd, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:-, Transistor Case Style:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003ADR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3230 / $0.4780 | Buy Now |
DISTI #
296-1368-1-ND
|
DigiKey | IC PWR RELAY 7NPN 1:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
54221 In Stock |
|
$0.0997 / $0.4600 | Buy Now |
DISTI #
595-ULN2003ADR
|
Mouser Electronics | Darlington Transistors Darlington RoHS: Compliant | 50207 |
|
$0.0950 / $0.4600 | Buy Now |
|
Bristol Electronics | 2120 |
|
RFQ | ||
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Bristol Electronics | 6957 |
|
RFQ | ||
|
Bristol Electronics | 2707 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 576 |
|
$0.2139 / $0.7130 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 1154 |
|
$0.3220 / $0.8050 | Buy Now |