Part Details for ULN2003AD16-U by Diodes Incorporated
Overview of ULN2003AD16-U by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003AD16-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8750
|
Newark | Driver Relay, 50V, 0.5A, 105Deg C Rohs Compliant: Yes |Diodes Inc. ULN2003AD16-U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | IC PWR RELAY 7NPN 1:1 16DIP | 1480 |
|
RFQ | |
DISTI #
3944349
|
element14 Asia-Pacific | DRIVER RELAY, 50V, 0.5A, 105DEG C RoHS: Compliant Min Qty: 5 Container: Each | 860 |
|
$0.1902 / $0.5579 | Buy Now |
DISTI #
3944349
|
Farnell | DRIVER RELAY, 50V, 0.5A, 105DEG C RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Each | 860 |
|
$0.2813 / $0.7347 | Buy Now |
Part Details for ULN2003AD16-U
ULN2003AD16-U CAD Models
ULN2003AD16-U Part Data Attributes:
|
ULN2003AD16-U
Diodes Incorporated
Buy Now
|
Compare Parts:
ULN2003AD16-U
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |