Part Details for ULN2003AD by Texas Instruments
Overview of ULN2003AD by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5506
|
Newark | Trans, Darlington, High V & I, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:25W, Dc Collector Current:500Ma, Dc Current Gain Hfe:600Hfe, Transistor Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9630 / $1.3700 | Buy Now |
DISTI #
296-1368-5-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
17034 In Stock |
|
$0.4020 / $1.0700 | Buy Now |
DISTI #
595-ULN2003AD
|
Mouser Electronics | Darlington Transistors Darlington RoHS: Compliant | 12188 |
|
$0.4010 / $0.8600 | Buy Now |
DISTI #
V99:2348_07430398
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2251 | Americas - 155 |
|
$0.4084 / $0.8475 | Buy Now |
DISTI #
69807438
|
Verical | Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube Min Qty: 15 Package Multiple: 1 Date Code: 2251 | Americas - 155 |
|
$0.4084 / $0.6434 | Buy Now |
|
Bristol Electronics | 1607 |
|
RFQ | ||
|
Bristol Electronics | 388 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 11 |
|
$1.2000 / $1.5000 | Buy Now |
|
Ameya Holding Limited | SO16 DARL TRANSISTOR ARRAY/LINEAR, INTERFACE | 240625 |
|
RFQ | |
|
ComSIT USA | HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC RoHS: Compliant | Europe - 234 |
|
RFQ |