Part Details for UJ4SC075009K4S by Qorvo
Overview of UJ4SC075009K4S by Qorvo
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJ4SC075009K4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8931
|
Newark | Mosfet, N-Ch, 12V, 106A, To-247-4, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:106A, Drain Source Voltage Vds:750V, No. Of Pins:4Pins, Rds(On) Test Voltage:12V, Power Dissipation:375W Rohs Compliant: Yes |Qorvo UJ4SC075009K4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$38.2200 / $48.0600 | Buy Now |
DISTI #
2312-UJ4SC075009K4S-ND
|
DigiKey | 750V/9MOHM, SIC, STACKED CASCODE Min Qty: 1 Lead time: 44 Weeks Container: Tube |
598 In Stock |
|
$29.0294 / $37.1200 | Buy Now |
DISTI #
UJ4SC075009K4S
|
Avnet Americas | 750 V, 9 mohm SiC FET - Boxed Product (Development Kits) (Alt: UJ4SC075009K4S) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 44 Weeks, 0 Days Container: Box | 0 |
|
$24.6400 / $41.8800 | Buy Now |
DISTI #
431-UJ4SC075009K4S
|
Mouser Electronics | MOSFET 750V/9mO,SICFET,G4,TO247-4 RoHS: Compliant | 422 |
|
$27.1000 / $41.8800 | Buy Now |
DISTI #
UJ4SC075009K4S
|
Avnet Americas | 750 V, 9 mohm SiC FET - Boxed Product (Development Kits) (Alt: UJ4SC075009K4S) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 44 Weeks, 0 Days Container: Box | 0 |
|
$24.6400 / $41.8800 | Buy Now |
DISTI #
UJ4SC075009K4S
|
Avnet Silica | 750 V, 9 mohm SiC FET (Alt: UJ4SC075009K4S) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4221972
|
element14 Asia-Pacific | SIC MOSFET, N-CH, 750V, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 479 |
|
$35.7110 / $42.0608 | Buy Now |
DISTI #
4221972
|
Farnell | SIC MOSFET, N-CH, 750V, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 479 |
|
$38.0404 / $49.7345 | Buy Now |