Part Details for UJ4SC075009B7S by Qorvo
Overview of UJ4SC075009B7S by Qorvo
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJ4SC075009B7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8930
|
Newark | Mosfet, N-Ch, 12V, 106A, D2Pak-7, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:106A, Drain Source Voltage Vds:750V, No. Of Pins:7Pins, Rds(On) Test Voltage:12V, Power Dissipation:375W Rohs Compliant: Yes |Qorvo UJ4SC075009B7S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 716 |
|
$36.4900 / $45.8800 | Buy Now |
DISTI #
2312-UJ4SC075009B7SCT-ND
|
DigiKey | 750V/9MOHM, N-OFF SIC STACK CASC Min Qty: 1 Lead time: 44 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1132 In Stock |
|
$25.3389 / $38.2100 | Buy Now |
DISTI #
UJ4SC075009B7S
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 106 A, 750 V, 11.5 Milliohms, D2PAK, 7 Pins - Boxed Product (Development Kits) (Alt: UJ4SC075009B7S) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 44 Weeks, 0 Days Container: Box | 0 |
|
$23.5200 / $39.9840 | Buy Now |
DISTI #
431-UJ4SC075009B7S
|
Mouser Electronics | MOSFET 750V/9mO,SICFET,G4,TO263-7 RoHS: Compliant | 1103 |
|
$24.5000 / $39.9800 | Buy Now |
DISTI #
UJ4SC075009B7S
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 106 A, 750 V, 11.5 Milliohms, D2PAK, 7 Pins - Boxed Product (Development Kits) (Alt: UJ4SC075009B7S) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 44 Weeks, 0 Days Container: Box | 0 |
|
$23.5200 / $39.9840 | Buy Now |
DISTI #
UJ4SC075009B7S
|
Avnet Silica | Silicon Carbide MOSFET, Single, N Channel, 106 A, 750 V, 11.5 Milliohms, D2PAK, 7 Pins (Alt: UJ4SC075009B7S) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4221980
|
element14 Asia-Pacific | SIC MOSFET, N-CH, 750V, D2PAK RoHS: Compliant Min Qty: 1 Container: Cut Tape | 516 |
|
$34.0910 / $40.1523 | Buy Now |
DISTI #
4221980
|
Farnell | SIC MOSFET, N-CH, 750V, D2PAK RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 516 |
|
$35.7449 / $45.3738 | Buy Now |