Part Details for UHP-500-5 by Mean Well
Overview of UHP-500-5 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Entertainment and Gaming
Price & Stock for UHP-500-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8039
|
Newark | Power Supply, Ac-Dc, 5V, 80A, No. Of Outputs:1Outputs, Output Power Max:400W, Output Voltage - Output 1:5V, Output Current - Output 1:80A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Mean Well UHP-500-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$128.9500 | Buy Now |
DISTI #
1866-5007-ND
|
DigiKey | AC/DC CONVERTER 5V 400W Min Qty: 1 Lead time: 12 Weeks Container: Box |
81 In Stock |
|
$99.2172 / $109.3100 | Buy Now |
DISTI #
UHP-500-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 80A 400W Chassis - Boxed Product (Development Kits) (Alt: UHP-500-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$93.2000 / $105.5000 | Buy Now |
DISTI #
709-UHP-500-5
|
Mouser Electronics | Switching Power Supplies 400W 5V 80A W/ PFC RoHS: Compliant | 27 |
|
$105.1100 / $113.2700 | Buy Now |
DISTI #
71120291
|
RS | Power Supply, AC-DC,5V,80A,400W,110-264V In, Panel Mount, Enclosed, UHP-500 Series | MEAN WELL UHP-500-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$98.3800 / $109.3100 | Buy Now |
|
Future Electronics | 500W PFC Switching Supply O/P +5V80A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$112.8500 / $118.4900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@80A - 400W |
14 In Stock |
|
$93.2000 / $105.5000 | Buy Now |
DISTI #
UHP-500-5
|
TME | Power supply: switched-mode, for building in,modular, 400W, 5VDC Min Qty: 1 | 9 |
|
$93.2000 / $105.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 13 |
|
$132.0886 / $140.5222 | Buy Now |
DISTI #
000000000005650801
|
Sager | Switching Power Supplies 400W 5V 80A W/ PFC Min Qty: 1 | 57 |
|
$93.2400 / $105.4500 | Buy Now |
Part Details for UHP-500-5
UHP-500-5 CAD Models
UHP-500-5 Part Data Attributes:
|
UHP-500-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
UHP-500-5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 80 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | YES |