-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 500.4W, Hybrid, Module-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8034
|
Newark | Power Supply, Ac-Dc, 12V, 41.7A, No. Of Outputs:1Outputs, Output Power Max:500.4W, Output Voltage - Output 1:12V, Output Current - Output 1:41.7A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |Mean Well UHP-500-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$115.2200 | Buy Now |
DISTI #
1866-5008-ND
|
DigiKey | AC/DC CONVERTER 12V 500W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$88.6400 / $97.6500 | Buy Now |
DISTI #
UHP-500-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 41.7A 500.4W Chassis - Boxed Product (Development Kits) (Alt: UHP-500-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 3 |
|
$65.7475 / $85.3200 | Buy Now |
DISTI #
709-UHP-500-12
|
Mouser Electronics | Switching Power Supplies 500.4W 12V 41.7A W/ PFC RoHS: Compliant | 82 |
|
$93.9000 / $103.4500 | Buy Now |
DISTI #
71120292
|
RS | Power Supply, AC-DC,12V,41.7A,500W,110-264VIn, Panel Mount, Enclosed, UHP-500 Series | MEAN WELL UHP-500-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$93.1100 / $103.4500 | Buy Now |
|
Future Electronics | UHP-500 Series 500 W 12 V Output PFC Switching Encapsulated Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$94.2000 / $98.9100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@41.7A - 500.4W |
108 On Order |
|
$83.3000 / $94.2000 | Buy Now |
DISTI #
2274719
|
Jameco Electronics | 12VDC 41.7A 500W Slim PFC Switching Power Supply Min Qty: 1 Container: Each | 5 |
|
$85.8000 / $94.2000 | Buy Now |
DISTI #
UHP-500-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 41.7A 500.4W Chassis - Boxed Product (Development Kits) (Alt: UHP-500-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 3 |
|
$65.7475 / $85.3200 | Buy Now |
DISTI #
UHP-500-12
|
TME | Power supply: switched-mode, for building in,modular, 500.4W Min Qty: 1 | 9 |
|
$83.3000 / $94.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHP-500-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
UHP-500-12
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 500.4W, Hybrid, Module-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-9 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 41.7 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 500.4 W | |
Trim/Adjustable Output | YES |