Part Details for UHE1C121MED by Nichicon Corporation
Overview of UHE1C121MED by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1C121MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7943
|
Newark | Aluminum Electrolytic Capacitor 120Uf, 16V, 20%, Radial, Capacitance:120Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UHE1C121MED Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 | Buy Now |
DISTI #
493-1520-ND
|
DigiKey | CAP ALUM 120UF 20% 16V RADIAL Min Qty: 4000 Lead time: 21 Weeks Container: Bulk |
340 In Stock |
|
$0.0840 | Buy Now |
DISTI #
E02:0323_01883974
|
Arrow Electronics | Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 81 Weeks Date Code: 2352 | Europe - 3000 |
|
$0.0733 / $0.0916 | Buy Now |
DISTI #
V99:2348_07816543
|
Arrow Electronics | Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2217 | Americas - 1045 |
|
$0.0713 / $0.1278 | Buy Now |
DISTI #
77259968
|
Verical | Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2352 | Americas - 3000 |
|
$0.0731 / $0.0913 | Buy Now |
DISTI #
65006699
|
Verical | Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 782 Package Multiple: 1 Date Code: 2217 | Americas - 1045 |
|
$0.0713 / $0.1278 | Buy Now |
|
Bristol Electronics | 156 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.1701 / $0.3780 | Buy Now | |
DISTI #
UHE1C121MED
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 120uF 6.3x11 20% 2.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 34600 In Stock |
|
$0.0800 | Buy Now |
DISTI #
UHE1C121MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UHE1C121MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1C121MED
UHE1C121MED CAD Models
UHE1C121MED Part Data Attributes
|
UHE1C121MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1C121MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1C121MED
This table gives cross-reference parts and alternative options found for UHE1C121MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1C121MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLG120MEFCTA6.3X11 | CAP ALUM 120UF 20% 16V RADIAL | Rubycon Corporation | UHE1C121MED vs 16ZLG120MEFCTA6.3X11 |
16ZL120MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C121MED vs 16ZL120MKC6.3X11 |
SY016M0120BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1C121MED vs SY016M0120BZF-0611 |
16ZL120MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF | Rubycon Corporation | UHE1C121MED vs 16ZL120MEFCCC6.3X11 |
16ZLG120MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C121MED vs 16ZLG120MEFCFA6.3X11 |
16YXG120MEFCT56.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C121MED vs 16YXG120MEFCT56.3X11 |
16YXG120MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C121MED vs 16YXG120MEFCCC6.3X11 |
16ZLG120MEFCT16.3X11 | CAP ALUM 120UF 20% 16V RADIAL | Rubycon Corporation | UHE1C121MED vs 16ZLG120MEFCT16.3X11 |
SY016M0120A5F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1C121MED vs SY016M0120A5F-0611 |
EKZE160ETB121MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1C121MED vs EKZE160ETB121MF11D |