Part Details for UGB2/0-414-18 by Panduit Corp
Overview of UGB2/0-414-18 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGB2/0-414-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6898
|
Newark | Grounding Busbar, 18 Port, 14 Awg-4 Awg, Product Range:Structuredground Series Rohs Compliant: Yes |Panduit UGB2/0-414-18 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$82.7200 / $93.1200 | Buy Now |
DISTI #
298-10528-ND
|
DigiKey | 18 PORT UNIVERSAL GROUND BAR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
37 In Stock |
|
$81.4373 / $91.9500 | Buy Now |
DISTI #
UGB2/0-414-18
|
Avnet Americas | 18 PORT UNIVERSAL GROUND BAR (Alt: UGB2/0-414-18) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
$60.8600 | Buy Now |
DISTI #
89T6898
|
Avnet Americas | 18 PORT UNIVERSAL GROUND BAR - Bulk (Alt: 89T6898) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$82.7200 / $93.1200 | Buy Now |
DISTI #
644-UGB2/0-414-18
|
Mouser Electronics | Terminal Block Tools & Accessories 18 PORT UNIVERSAL GROUND BAR KIT RoHS: Compliant | 27 |
|
$83.8600 / $88.2100 | Buy Now |
DISTI #
70249804
|
RS | UGB2/0 Earth Block Screw 14 - 4 AWG 295.7mm Length 18 Way | Panduit UGB2/0-414-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 55 |
|
$87.2800 | Buy Now |
DISTI #
PANUGB2/0-414-18
|
Heilind Electronics | 18 PORT UNIVERSAL GROUND | Americas - 0 in Stock |
|
$80.0308 / $86.7000 | Buy Now |
|
Onlinecomponents.com | Conn Ground Terminal Block F 18 POS 14.2mm Screw ST Cable Mount RoHS: Compliant |
20 In Stock 263 Factory Stock |
|
$76.6100 / $85.2000 | Buy Now |
DISTI #
000000000003783522
|
Sager | Terminal Block Tools & Accessories 18 PORT UNIVERSAL GROUND BAR KIT Min Qty: 1 | 0 |
|
$63.4400 / $80.0300 | Buy Now |
|
Master Electronics | Conn Ground Terminal Block F 18 POS 14.2mm Screw ST Cable Mount RoHS: Compliant |
20 In Stock 263 Factory Stock |
|
$76.6100 / $85.2000 | Buy Now |