Part Details for UFT5015C by Microchip Technology Inc
Overview of UFT5015C by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFT5015C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9487
|
Newark | Ufr,frr To-3 Rohs Compliant: Yes |Microchip UFT5015C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0600 / $82.2200 | Buy Now |
DISTI #
150-UFT5015C-ND
|
DigiKey | DIODE ARRAY GP 150V 50A TO204AA Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.2206 | Buy Now |
DISTI #
579-UFT5015C
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$82.2200 | Order Now |
DISTI #
UFT5015C
|
Microchip Technology Inc | UFR,FRR _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$88.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$87.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$80.9900 / $227.7000 | Buy Now | |
|
NAC | UFR,FRR, TO-3 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$77.1300 / $90.3600 | Buy Now |
|
Master Electronics | 0 |
|
$80.9900 / $227.7000 | Buy Now |