Part Details for UFT-7PW3150S by Metcal
Results Overview of UFT-7PW3150S by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UFT-7PW3150S Information
UFT-7PW3150S by Metcal is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVK-UFT281-2-3 | Renesas Electronics Corporation | UFT 3G Evaluation Kit For 8T49N281I, 8T49N282I and 8T49N283I |
Price & Stock for UFT-7PW3150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9940
|
Newark | Tip, Soldering Iron, Power Wedge, 0.31Mm, Tip/Nozzle Width:0.31Mm, Tip/Nozzle Style:Power Wedge, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.1000 | Buy Now |
DISTI #
745-UFT-7PW3150S
|
Mouser Electronics | Soldering Irons CARTRIDGE, POWER WEDGE, 0.31MM X 5.0MM X2 RoHS: Compliant | 0 |
|
$97.1000 | Order Now |
DISTI #
UFT-7PW3150S
|
TME | Tip, knife, 0.31mm, 413°C, for hot tweezers Min Qty: 1 | 0 |
|
$89.7600 / $91.2000 | RFQ |
DISTI #
551SO3150
|
Techni-Tool, Inc. | Metcal UFT-7PW3150S Soldering Tweezer Tip, 700 Series, Ultrafine Cartridge, Power Wedge, 0.31mm x 5m... more | 0 |
|
$97.1000 | Buy Now |
DISTI #
551SO3150
|
TestEquity LLC | Metcal UFT-7PW3150S Soldering Tweezer Tip, 700 Series, Ultrafine Cartridge, Power Wedge, 0.31mm x 5m... more | 0 |
|
$97.1000 | Buy Now |
Part Details for UFT-7PW3150S
UFT-7PW3150S CAD Models
UFT-7PW3150S Part Data Attributes
|
UFT-7PW3150S
Metcal
Buy Now
|
Compare Parts:
UFT-7PW3150S
Metcal
Select a part to compare: |
Samacsys Manufacturer | METCAL |