Part Details for UF4007G by Yenyo Technology Company Limited
Overview of UF4007G by Yenyo Technology Company Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF4007G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79054493
|
Verical | Glass Passivated Ultra Fast Recovery Rectifier Min Qty: 10000 Package Multiple: 5000 Date Code: 2406 | Americas - 15000 |
|
$0.0150 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 30 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-41 | 24 |
|
$0.3000 / $1.0000 | Buy Now |