Part Details for UF4007 by DC Components Co Ltd
Overview of UF4007 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for UF4007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF4007-DC
|
TME | Diode: rectifying, THT, 1kV, 1A, Ifsm: 30A, DO41, Ufmax: 1.7V, 75ns Min Qty: 25 | 886 |
|
$0.0140 / $0.0371 | Buy Now |
Part Details for UF4007
UF4007 CAD Models
UF4007 Part Data Attributes:
|
UF4007
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF4007
DC Components Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF4007
This table gives cross-reference parts and alternative options found for UF4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL107-N-0-3-AP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | UF4007 vs RL107-N-0-3-AP-HF |
RGP10M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | UF4007 vs RGP10M |
RL107 | Rectifier Diode, | Surge Components Inc | UF4007 vs RL107 |
1N4007GP-Q | Rectifier Diode, | Diotec Semiconductor AG | UF4007 vs 1N4007GP-Q |
F1T7GA0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | UF4007 vs F1T7GA0 |
RL107-N-3-1-AP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | UF4007 vs RL107-N-3-1-AP |
1N5622HR | Rectifier Diode | Digitron Semiconductors | UF4007 vs 1N5622HR |
HER108SP1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | UF4007 vs HER108SP1G |
G6M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Gulfsemi | UF4007 vs G6M |
1N4007GPPPBFREE | Rectifier Diode, | Central Semiconductor Corp | UF4007 vs 1N4007GPPPBFREE |