Datasheets
UF4007-M3/73 by:

DIODE SIGNAL DIODE, Signal Diode

Part Details for UF4007-M3/73 by Vishay Semiconductors

Overview of UF4007-M3/73 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for UF4007-M3/73

Part # Distributor Description Stock Price Buy
DISTI # 112-UF4007-M3/73CT-ND
DigiKey DIODE GEN PURP 1KV 1A DO204AL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) 4570
In Stock
  • 1 $0.4000
  • 10 $0.3110
  • 100 $0.1865
  • 500 $0.1727
  • 1,000 $0.1174
  • 3,000 $0.1081
  • 6,000 $0.1036
  • 9,000 $0.0933
  • 30,000 $0.0919
  • 75,000 $0.0863
$0.0863 / $0.4000 Buy Now

Part Details for UF4007-M3/73

UF4007-M3/73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UF4007-M3/73 Part Data Attributes:

UF4007-M3/73 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
UF4007-M3/73 Vishay Semiconductors DIODE SIGNAL DIODE, Signal Diode
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 1000 V
Reverse Recovery Time-Max 0.075 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for UF4007-M3/73

This table gives cross-reference parts and alternative options found for UF4007-M3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4007-M3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UF4007-T3-LF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF4007-M3/73 vs UF4007-T3-LF
HER108G Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd UF4007-M3/73 vs HER108G
UF4007HR1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4007-M3/73 vs UF4007HR1
UF4007-M3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies UF4007-M3/73 vs UF4007-M3/54
HER108GD1 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd UF4007-M3/73 vs HER108GD1
1N4007_NL Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, DO-41, 2 PIN Fairchild Semiconductor Corporation UF4007-M3/73 vs 1N4007_NL
1N4007-B Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated UF4007-M3/73 vs 1N4007-B
UF1007-E3/73 Rectifier Diode, Vishay Intertechnologies UF4007-M3/73 vs UF1007-E3/73
HER108-B Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor UF4007-M3/73 vs HER108-B
UF4007-M3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies UF4007-M3/73 vs UF4007-M3/73
Part Number Description Manufacturer Compare
1N4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp UF4007-M3/73 vs 1N4007
1N4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc UF4007-M3/73 vs 1N4007
1N4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Hitano Enterprise Corp UF4007-M3/73 vs 1N4007
UF4007HR1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4007-M3/73 vs UF4007HR1
HER108G Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd UF4007-M3/73 vs HER108G
1A7G-B Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Rectron Semiconductor UF4007-M3/73 vs 1A7G-B
1N4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 TDK Micronas GmbH UF4007-M3/73 vs 1N4007
1N4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF4007-M3/73 vs 1N4007
1N4007G-TB Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF4007-M3/73 vs 1N4007G-TB
1N4007GHB0G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4007-M3/73 vs 1N4007GHB0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF4007-M3/73 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF4007-M3/73 by Vishay Semiconductors

  • Please alert me when UF4007-M3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UF4007-M3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF4007-M3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UF4007-M3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF4007-M3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF4007-M3/73 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: