Part Details for UF4007 R0G by Taiwan Semiconductor
Overview of UF4007 R0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF4007 R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2987
|
Newark | Rectifier, Single, 800V, 1A, Do-41 Rohs Compliant: Yes |Taiwan Semiconductor UF4007 R0G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1610 / $0.6170 | Buy Now |
DISTI #
3519633
|
Farnell | RECTIFIER, SINGLE, 800V, 1A, DO-41 RoHS: Compliant Min Qty: 5 Lead time: 49 Weeks, 1 Days Container: Each | 0 |
|
$0.0831 / $0.3396 | Buy Now |
Part Details for UF4007 R0G
UF4007 R0G CAD Models
UF4007 R0G Part Data Attributes:
|
UF4007 R0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
UF4007 R0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |