Part Details for UF4007 R0 by Taiwan Semiconductor
Overview of UF4007 R0 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF4007 R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF4007-R0
|
TME | Diode: rectifying, THT, 1kV, 1A, reel,tape, Ifsm: 30A, DO41, 75ns Min Qty: 1 | 148 |
|
$0.0750 / $0.4710 | Buy Now |
Part Details for UF4007 R0
UF4007 R0 CAD Models
UF4007 R0 Part Data Attributes:
|
UF4007 R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
UF4007 R0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |