Part Details for UF4007 A0G by Taiwan Semiconductor
Overview of UF4007 A0G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF4007 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF4007 A0G
|
Avnet Americas | 75ns, 1A, 1000V, High Efficient Recovery Rectifier - Tape and Reel (Alt: UF4007 A0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0529 / $0.0588 | Buy Now |
DISTI #
821-UF4007A0G
|
Mouser Electronics | Rectifiers 75ns, 1A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 4073 |
|
$0.1450 / $0.5200 | Buy Now |
DISTI #
V72:2272_18302209
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1750 Container: Cut Strips | Americas - 4 |
|
$0.0107 / $0.0386 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0647 | Buy Now |
DISTI #
UF4007 A0G
|
Avnet Americas | 75ns, 1A, 1000V, High Efficient Recovery Rectifier - Tape and Reel (Alt: UF4007 A0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0529 / $0.0588 | Buy Now |
Part Details for UF4007 A0G
UF4007 A0G CAD Models
UF4007 A0G Part Data Attributes:
|
UF4007 A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
UF4007 A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |