Part Details for UEC5-019-2-H-D-RA-1 by Samtec Inc
Overview of UEC5-019-2-H-D-RA-1 by Samtec Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEC5-019-2-H-D-RA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1722
|
Newark | Card Edge Connector Rohs Compliant: Yes |Samtec UEC5-019-2-H-D-RA-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$11.5800 / $19.1500 | Buy Now |
DISTI #
612-UEC5-019-2-H-D-RA-1CT-ND
|
DigiKey | CONN SKT 38POS R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1341 In Stock |
|
$8.7250 / $15.5900 | Buy Now |
DISTI #
UEC5-019-2-H-D-RA-
|
Avnet Americas | Card Edge Connector, Dual Side, 0.27 mm, 38 Contacts, Through Hole Mount, Right Angle, Solder - Tape and Reel (Alt: UEC5-019-2-H-D-RA-) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 1 Weeks, 0 Days Container: Reel | 1098 Factory Stock |
|
$11.3500 / $15.5900 | Buy Now |
DISTI #
200-UEC50192HDRA1
|
Mouser Electronics | Micro TCA Connectors Up To 20 Gbps FireFly Edge Card Socket Assembly RoHS: Compliant | 2734 |
|
$8.8300 / $15.5900 | Buy Now |
DISTI #
E02:0323_12743855
|
Arrow Electronics | Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry SMD FireFly™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2338 | Europe - 5189 |
|
$15.3043 / $16.7905 | Buy Now |
|
Onlinecomponents.com |
675 In Stock 1098 Factory Stock |
|
$7.1600 / $15.5900 | Buy Now | |
DISTI #
71204797
|
Verical | Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry SMD FireFly™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 5189 |
|
$14.2100 / $15.5900 | Buy Now |
DISTI #
77826701
|
Verical | Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry SMD FireFly™ T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2405 | Americas - 655 |
|
$13.4384 / $19.2232 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 38 CONTACT(S), 2 ROW(S), FEMALE, RIGHT ANGLE, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, SOCKET | 261 |
|
$10.8800 / $15.3000 | Buy Now |
DISTI #
UEC5-019-2-H-D-RA-
|
Avnet Americas | Card Edge Connector, Dual Side, 0.27 mm, 38 Contacts, Through Hole Mount, Right Angle, Solder - Tape and Reel (Alt: UEC5-019-2-H-D-RA-) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 1 Weeks, 0 Days Container: Reel | 1098 Factory Stock |
|
$11.3500 / $15.5900 | Buy Now |
Part Details for UEC5-019-2-H-D-RA-1
UEC5-019-2-H-D-RA-1 CAD Models
UEC5-019-2-H-D-RA-1 Part Data Attributes:
|
UEC5-019-2-H-D-RA-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UEC5-019-2-H-D-RA-1
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.136 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.443 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 |