-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 38 Contact(s), 2 Row(s), Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7704
|
Newark | Card Edge Conn, Dual Side, 19Pos, Smd/Th, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:19 Contacts, Connector Mounting:Surface Mount, Through Hole Mount, Connector Body Orientation:Right Angle Rohs Compliant: Yes |Samtec UEC5-019-1-H-D-RA-2-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 625 |
|
$5.5500 / $10.0000 | Buy Now |
DISTI #
SAM16045CT-ND
|
DigiKey | CONN SKT 38POS R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
203 In Stock |
|
$4.8500 / $7.8900 | Buy Now |
DISTI #
UEC5-019-1-H-D-RA-
|
Avnet Americas | Card Edge Connector, Dual Side, 19 Contacts, Surface Mount, Through Hole Mount, Right Angle - Tape and Reel (Alt: UEC5-019-1-H-D-RA-) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 1 Weeks, 0 Days Container: Reel | 348 Factory Stock |
|
$5.4400 / $7.8900 | Buy Now |
DISTI #
200-UEC50191HDRA2A
|
Mouser Electronics | Micro TCA Connectors Up To 20 Gbps FireFly Edge Card Socket Assembly RoHS: Compliant | 1011 |
|
$4.8300 / $7.8900 | Buy Now |
DISTI #
V72:2272_16244187
|
Arrow Electronics | Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry SMD FireFly™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1749 Container: Cut Strips | Americas - 1 |
|
$6.8900 / $7.8900 | Buy Now |
|
Onlinecomponents.com | Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry SMD FireFly™ T/R |
557 In Stock 348 Factory Stock |
|
$3.4300 / $7.8900 | Buy Now |
DISTI #
66050532
|
Verical | Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry SMD FireFly™ T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 540 |
|
$6.4410 / $10.2601 | Buy Now |
|
Quest Components | 52 |
|
$17.1976 / $20.9160 | Buy Now | |
DISTI #
UEC5-019-1-H-D-RA-
|
Avnet Americas | Card Edge Connector, Dual Side, 19 Contacts, Surface Mount, Through Hole Mount, Right Angle - Tape and Reel (Alt: UEC5-019-1-H-D-RA-) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 1 Weeks, 0 Days Container: Reel | 348 Factory Stock |
|
$5.4400 / $7.8900 | Buy Now |
|
Powell Electronics | Connector Min Qty: 1 | 269 |
|
$5.4400 / $7.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UEC5-019-1-H-D-RA-2-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UEC5-019-1-H-D-RA-2-A
Samtec Inc
Card Edge Connector, 38 Contact(s), 2 Row(s), Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FIREFLY | |
Board Mounting Option | PEG | |
Body Breadth | 0.13 inch | |
Body Depth | 0.262 inch | |
Body Length | 0.443 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.25 mm | |
Plating Thickness | 30u inch | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 |