Part Details for UDK4-PE by Phoenix Contact
Overview of UDK4-PE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDK4-PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2775184
|
TTI | DIN Rail Terminal Blocks UDK 4-PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 67 In Stock |
|
$13.4700 / $16.7400 | Buy Now |
DISTI #
UDK4-PE
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 4, Width: 6.2mm Min Qty: 1 | 3 |
|
$7.6200 / $10.8900 | Buy Now |
Part Details for UDK4-PE
UDK4-PE CAD Models
UDK4-PE Part Data Attributes:
|
UDK4-PE
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UDK4-PE
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |