Part Details for UDK4-MTK-P/P by Phoenix Contact
Overview of UDK4-MTK-P/P by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDK4-MTK-P/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UDK4-MTK-P/P
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 4, grey, 16A Min Qty: 1 | 0 |
|
$5.4000 / $6.9400 | RFQ |
Part Details for UDK4-MTK-P/P
UDK4-MTK-P/P CAD Models
UDK4-MTK-P/P Part Data Attributes:
|
UDK4-MTK-P/P
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UDK4-MTK-P/P
Phoenix Contact
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |