Part Details for UCLAMP0504A.TCT by Semtech Corporation
Overview of UCLAMP0504A.TCT by Semtech Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP0504A.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J3829
|
Newark | Tvs Diode Array, 100W, 5V, Sc-89, Clamping Voltage Vc Max:12V, Diode Case Style:Sc-89, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:100W, Product Range:-, Automotive Qualification Standard:-, Breakdown Voltage Vbr:6Vrohs Compliant: Yes |Semtech UCLAMP0504A.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5199 |
|
$0.2240 | Buy Now |
DISTI #
64J1362
|
Newark | Tvs Diode Array, 100W, 5V, Sc-89, Full Reel, Clamping Voltage Vc Max:12V, Diode Case Style:Sc-89, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:100W, Product Range:Μclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech UCLAMP0504A.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.2520 | Buy Now |
DISTI #
UCLAMP0504ACT-ND
|
DigiKey | TVS DIODE 5VWM 12VC SC89-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38000 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
UCLAMP0504A.TCT
|
Avnet Americas | ESD Suppressor TVS ±20KV 6-Pin SOT-666 T/R - Tape and Reel (Alt: UCLAMP0504A.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3420 | Buy Now |
DISTI #
947-UCLAMP0504A.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ARRAY,4-LINE 5V,ESD,SC-89 RoHS: Compliant | 13586 |
|
$0.2370 / $0.7100 | Buy Now |
DISTI #
V72:2272_07350857
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2411 Container: Cut Strips | Americas - 627 |
|
$0.2551 / $0.6942 | Buy Now |
|
Future Electronics | UCLAMP Series 12 V 60 pF SMT uClamp™ 4-Line ESD Protection - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Container: Reel | 12000Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Future Electronics | UCLAMP Series 12 V 60 pF SMT uClamp™ 4-Line ESD Protection - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Container: Cut Tape/Mini-Reel | 247Cut Tape/Mini-Reel |
|
$0.4500 / $0.7000 | Buy Now |
DISTI #
80309067
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2219 | Americas - 9000 |
|
$0.4017 | Buy Now |
DISTI #
79007569
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2411 | Americas - 627 |
|
$0.2551 / $0.5692 | Buy Now |
Part Details for UCLAMP0504A.TCT
UCLAMP0504A.TCT CAD Models
UCLAMP0504A.TCT Part Data Attributes
|
UCLAMP0504A.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP0504A.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon, 1.70 X 1.70 MM, 0.60 MM HEIGHT, ULTRA SMALL, SC-89, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SC-89 | |
Package Description | 1.70 X 1.70 MM, 0.60 MM HEIGHT, ULTRA SMALL, SC-89, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for UCLAMP0504A.TCT
This table gives cross-reference parts and alternative options found for UCLAMP0504A.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP0504A.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCLAMP0505A.TCT | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 5 Element, Silicon, 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, ULTRA SMALL, SC-89, 6 PIN | Semtech Corporation | UCLAMP0504A.TCT vs UCLAMP0505A.TCT |