-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Rail PMBus Power Supply Sequencer and System Manager with ACPI Support 64-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCD90160ARGCR-ND
|
DigiKey | IC SUPERVISOR 16 CHANNEL 64VQFN Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0535 | Buy Now |
DISTI #
595-UCD90160ARGCR
|
Mouser Electronics | Supervisory Circuits 16-Rail PMBus Power Supply Sequencer and System Manager with ACPI Support 64-VQFN -40 to 125 RoHS: Compliant | 0 |
|
$7.0200 / $11.5700 | Order Now |
DISTI #
78813626
|
Verical | Processor Supervisor 16 Active Low/Open Drain/Push-Pull 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 196 |
|
$6.9960 / $10.5710 | Buy Now |
|
Ameya Holding Limited | 10186 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 16 CHANNEL 64VQFN | 233 |
|
$8.4054 | Buy Now |
|
Win Source Electronics | IC SUPERVISOR 16 CHANNEL 64VQFN | 47620 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD90160ARGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD90160ARGCR
Texas Instruments
16-Rail PMBus Power Supply Sequencer and System Manager with ACPI Support 64-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for UCD90160ARGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD90160ARGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD90160ARGCT | 16-Rail PMBus Power Supply Sequencer and System Manager with ACPI Support 64-VQFN -40 to 125 | Texas Instruments | UCD90160ARGCR vs UCD90160ARGCT |