Part Details for UCD74106RGMR by Texas Instruments
Overview of UCD74106RGMR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UCD74106RGMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28642-1-ND
|
DigiKey | IC REG BUCK 6A 13VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.2710 / $2.8800 | Buy Now |
DISTI #
595-UCD74106RGMR
|
Mouser Electronics | Gate Drivers Dig Sync Buck Pwr Driver RoHS: Compliant | 0 |
|
$1.2700 / $2.8800 | Order Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG BUCK SYNC 6A 13VQFN | 8998 |
|
RFQ | |
|
Sense Electronic Company Limited | WQFN-13 | 1375 |
|
RFQ |
Part Details for UCD74106RGMR
UCD74106RGMR CAD Models
UCD74106RGMR Part Data Attributes:
|
UCD74106RGMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD74106RGMR
Texas Instruments
Digital Synchronous Buck Power Driver 13-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-13 | |
Pin Count | 13 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N13 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC13(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for UCD74106RGMR
This table gives cross-reference parts and alternative options found for UCD74106RGMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD74106RGMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD74106RGMT | Digital Synchronous Buck Power Driver 13-VQFN-HR -40 to 125 | Texas Instruments | UCD74106RGMR vs UCD74106RGMT |