-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0933
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucd Series Rohs Compliant: Yes |Nichicon UCD1H470MCL1GS Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1860 | Buy Now |
DISTI #
493-6183-1-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
227474 In Stock |
|
$0.1203 / $0.5200 | Buy Now |
DISTI #
647-UCD1H470MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47uF 50V 105c AEC-Q200 RoHS: Compliant | 4380 |
|
$0.1100 / $0.4600 | Buy Now |
DISTI #
70409361
|
RS | Aluminum Electrolytic Capacitor, 47uF 50 V dc, CD Series 2000h 6.3(Dia.)x7.7mm | Nichicon UCD1H470MCL1GS RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1430 | RFQ |
|
Future Electronics | CD Series 47 uF 50 V 105°C Ø6.3 x 7.7mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 7200Reel |
|
$0.1060 / $0.1170 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 429 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2626 | 343 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2626 | 2088 |
|
$0.3378 / $0.9650 | Buy Now |
DISTI #
UCD1H470MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 47uF 50V 105c AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 47700 In Stock |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
UCD1H470MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 47uF, 50VDC, Ø6.3x7.7mm Min Qty: 10 | 2078 |
|
$0.1320 / $0.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD1H470MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1H470MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0235 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 97.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for UCD1H470MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1H470MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VEJ470M1HTR-0607 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Lelon Electronics Corp | UCD1H470MCL1GS vs VEJ470M1HTR-0607 |
VEJ470M1HTR-0607S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Surge Components Inc | UCD1H470MCL1GS vs VEJ470M1HTR-0607S |
50CE47KXT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | SUN Electronic Industries Corporation | UCD1H470MCL1GS vs 50CE47KXT |