-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5-A/5-A dual-channel gate driver with 5-V UVLO and negative input voltage handling 8-HVSSOP -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46913-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5069 In Stock |
|
$0.6139 / $1.5800 | Buy Now |
DISTI #
595-CC27524A1QDGNRQ1
|
Mouser Electronics | Gate Drivers Automotive 5-A/5-A dual-channel gate driver with 5-V UVLO and negative input voltage handling 8-HVSSOP -40 to 140 RoHS: Compliant | 4134 |
|
$0.6140 / $1.5700 | Buy Now |
|
Ameya Holding Limited | 5737 |
|
RFQ | ||
|
ComSIT USA | DUAL 5-AMP, HIGH-SPEED, LOW-SIDE GATE DRIVER WITH NEGATIVE INPUT VOLTAGE CAPABILITY Buffer/Inverter Based MOSFET Driver, 5A, PDSO8 RoHS: Compliant | Americas - 3060 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 34 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27524A1QDGNRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27524A1QDGNRQ1
Texas Instruments
Automotive 5-A/5-A dual-channel gate driver with 5-V UVLO and negative input voltage handling 8-HVSSOP -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VDD IS CONNECTED AT BOTH INPUT AND DRIVER SIDE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.023 µs | |
Turn-on Time | 0.023 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for UCC27524A1QDGNRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27524A1QDGNRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV81071BZR2G | Low Side MOSFET Driver, Dual 5A High Speed with Enable, 3000-REEL, Automotive Qualified | onsemi | UCC27524A1QDGNRQ1 vs NCV81071BZR2G |