Part Details for UC385TDKTTT-ADJG3 by Texas Instruments
Overview of UC385TDKTTT-ADJG3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC385TDKTTT-ADJG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50459-1-ND
|
DigiKey | IC REG LIN POS ADJ 5A DDPAK Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
47 In Stock |
|
$9.0624 / $10.5200 | Buy Now |
Part Details for UC385TDKTTT-ADJG3
UC385TDKTTT-ADJG3 CAD Models
UC385TDKTTT-ADJG3 Part Data Attributes:
|
UC385TDKTTT-ADJG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC385TDKTTT-ADJG3
Texas Instruments
Fast Transient Response, 5-A, Low-Dropout Regulator 5-DDPAK/TO-263 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage-Max | 7.5 V | |
Input Voltage-Min | 1.7 V | |
Input-Output Voltage Differential-Max | 7.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Load Regulation-Max(%) | 0.33% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.42 mm |
Alternate Parts for UC385TDKTTT-ADJG3
This table gives cross-reference parts and alternative options found for UC385TDKTTT-ADJG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC385TDKTTT-ADJG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC285TD-ADJ | 5-A, Fast Transient Response, Low-Dropout Regulator 5-DDPAK/TO-263 -40 to 100 | Texas Instruments | UC385TDKTTT-ADJG3 vs UC285TD-ADJ |
UC385TD-ADJ | Fast Transient Response, 5-A, Low-Dropout Regulator 5-DDPAK/TO-263 0 to 70 | Texas Instruments | UC385TDKTTT-ADJG3 vs UC385TD-ADJ |
UC385TDKTTT-ADJ | Fast Transient Response, 5-A, Low-Dropout Regulator 5-DDPAK/TO-263 0 to 70 | Texas Instruments | UC385TDKTTT-ADJG3 vs UC385TDKTTT-ADJ |
UC285TDKTTT-ADJ | 5-A, ultra-low-dropout voltage regulator with reverse current protection from -40°C to 100°C 5-DDPAK/TO-263 -40 to 100 | Texas Instruments | UC385TDKTTT-ADJG3 vs UC285TDKTTT-ADJ |