Part Details for UA5M15MP by Microchip Technology Inc
Overview of UA5M15MP by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA5M15MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ3092
|
Newark | 5-18 Ghz Surface-Mount Amplifier With Integrated Bias Rohs Compliant: Yes |Microchip UA5M15MP Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3300 / $49.1300 | Buy Now |
DISTI #
UA5M15MP
|
Avnet Americas | pHEMT Amplifier MMIC 5GHz to 18GHz 16-Pin PQFN - Bulk (Alt: UA5M15MP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3778 / $49.1300 | Buy Now |
DISTI #
494-UA5M15MP
|
Mouser Electronics | RF Amplifier 5-18GHz SMT Amplifier w/Int Bias RoHS: Compliant | 0 |
|
$49.9300 | Order Now |
DISTI #
UA5M15MP
|
Microchip Technology Inc | 5-18 GHz Surface-Mount Amplifier with integrated bias, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
2524 Alternates Available |
|
$39.9400 / $49.1300 | Buy Now |
|
Future Electronics | 5 - 18GHz Surface Mount Amplifier with Integrated Bias RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$49.3400 | Buy Now |
|
Onlinecomponents.com | RF Amp Single MMIC Amp 5GHz Waffle | 0 |
|
$54.0800 / $71.3200 | Buy Now |
|
Ameya Holding Limited | 5 - 18GHz Surface Mount Amplifier with Integrated Bias | 2524 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$48.7100 / $57.0600 | Buy Now |
|
Master Electronics | RF Amp Single MMIC Amp 5GHz Waffle | 0 |
|
$54.0800 / $71.3200 | Buy Now |
Part Details for UA5M15MP
UA5M15MP CAD Models
UA5M15MP Part Data Attributes:
|
UA5M15MP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UA5M15MP
Microchip Technology Inc
Wide Band Low Power Amplifier, 5000MHz Min, 18000MHz Max, 1 Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 12 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | PHEMT |