Part Details for UA5M15MP/TR by Microchip Technology Inc
Overview of UA5M15MP/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA5M15MP/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ3093
|
Newark | 5-18 Ghz Surface-Mount Amplifier With Integrated Bias Rohs Compliant: Yes |Microchip UA5M15MP/TR Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6900 | Buy Now |
DISTI #
150-UA5M15MP/TR-ND
|
DigiKey | IC RF AMP 5GHZ-18GHZ SMD Min Qty: 250 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.3250 | Buy Now |
DISTI #
UA5M15MP/TR
|
Avnet Americas | pHEMT Amplifier MMIC 5GHz to 18GHz 16-Pin PQFN T/R - Tape and Reel (Alt: UA5M15MP/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$44.7333 / $49.5200 | Buy Now |
DISTI #
579-UA5M15MP/TR
|
Mouser Electronics | RF Amplifier 5-18 GHz Surface-Mount Amplifier with integrated bias | 0 |
|
$50.3300 | Order Now |
DISTI #
UA5M15MP/TR
|
Microchip Technology Inc | 5-18 GHz Surface-Mount Amplifier with integrated bias, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$40.2600 / $49.5200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 50 | 0 |
|
$50.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$50.8900 / $148.5800 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$49.1000 / $57.5100 | Buy Now |
|
Master Electronics | 0 |
|
$50.8900 / $148.5800 | Buy Now |
Part Details for UA5M15MP/TR
UA5M15MP/TR CAD Models
UA5M15MP/TR Part Data Attributes:
|
UA5M15MP/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UA5M15MP/TR
Microchip Technology Inc
Wide Band Low Power Amplifier, 5000MHz Min, 18000MHz Max, 1 Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MO-220, QFN-16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 12 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | PHEMT |