Part Details for U3A00078-05M by L-com Inc
Overview of U3A00078-05M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3A00078-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1162
|
Newark | Usb Cable, 3.0 A Plug-C Plug, Blk, 19.7", Connector To Connector:90° Type A Plug To 90° Type C Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com U3A00078-05M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$58.9200 | Buy Now |
DISTI #
5073-U3A00078-05M-ND
|
DigiKey | USB 3.0 90RA C-M LFT/RT / 90RA A Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.7195 / $52.7400 | Buy Now |
DISTI #
72041249
|
RS | Cable Assembly, USB 3.0 Right Angle, 32/26AWG, PVC, Black, 0.5M | L-com U3A00078-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1900 | RFQ |
|
Onlinecomponents.com | USB 3.0 90RA C-M LFT/RT / 90RA A-M RT PVC BLK 0.5M | 0 |
|
$38.7900 / $51.3500 | Buy Now |
DISTI #
U3A00078-05M
|
L-com US | L-com's Angled USB 3.0 cable assemblies are perfect for high speed data transfer in tight spaces. The durable, molded angled ends save space and stress on the connector heads, strain reliefs and connecting ports. They also create neat and organized cable runs. Multiple 90° and 45° connector options are available in up, down, left and right in both USB 2.0 and USB 3.0 standards. Since Type C connectors have no orientation, they are fit for left and right or up and down simultaneously. All cables are built with UL recognized jackets and use gold plated contacts for a robust and reliable connection. See L-com.com's industry leading selection of angled USB cables today. Min Qty: 1 Package Multiple: 1 | 38 |
|
$34.9100 / $44.1900 | Buy Now |