Part Details for U325-006-IND by Tripp Lite
Overview of U325-006-IND by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U325-006-IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2652
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U325-006-IND Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6400 / $21.3700 | Buy Now |
DISTI #
TL2423-ND
|
DigiKey | CBL A PLUG TO A PLUG W/COUPL 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
52 In Stock |
|
$17.9150 / $22.8600 | Buy Now |
DISTI #
545-U325-006-IND
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6FT INDUSTRIAL STP A/A CBL | 0 |
|
$16.7400 / $22.6100 | Order Now |
DISTI #
71550588
|
RS | USB-A Cable, USB 3.0/3.1 Industrial Shielded M/M 6ft, SuperSpeed Series | Tripp Lite U325-006-IND RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1200 / $22.6100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$17.1100 / $22.6600 | Buy Now | |
|
Neutron USA | USB-A CABLE SUPERSPEED M/M 6FT USB 3.0/3.1 INDUSTRIAL SHIELDED | 50 |
|
$44.9900 | Buy Now |