Part Details for U249012-0261-24VDC by Norgren
Overview of U249012-0261-24VDC by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U249012-0261-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70750054
|
RS | Solenoid Valve, 1000PSI, 2 way, NC, stainless steel, 24VDC, 1/8NPT, 1/16" | Norgren U249012-0261-24VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$135.5000 | Buy Now |