Part Details for U050AB-003-WH by Tripp Lite
Overview of U050AB-003-WH by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for U050AB-003-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3481
|
Newark | Usb Cable, 2.0 Type A-Micro B Plug, 3Ft, Connector To Connector:Type A Plug To Micro Type B Plug, Cable Length - Metric:914Mm, Cable Length - Imperial:3Ft, Usb Standard:Usb 2.0, Jacket Color:White, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U050AB-003-WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$1.5000 | Buy Now |
DISTI #
95-U050AB-003-WH-ND
|
DigiKey | CBL USB2.0 A PLUG-MCR B PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
95 In Stock |
|
$2.3458 / $4.3400 | Buy Now |
DISTI #
545-U050AB-003-WH
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3FT ANTBACTL MCROUSB-B/USBACBL | 3 |
|
$2.3400 / $4.3400 | Buy Now |
DISTI #
72250053
|
RS | Safe-IT, USB-A, to, USB, Micro-B, Antibacterial, Cable, M/M, White, 3ft | Tripp Lite U050AB-003-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$4.4200 / $5.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3500 / $3.5600 | Buy Now | |
|
Neutron USA | USB-A USB MICROB ANTIBACTERIAL CABLE 3FT | 50 |
|
$29.9900 | Buy Now |