Part Details for U030AB-006-WH by Tripp Lite
Overview of U030AB-006-WH by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for U030AB-006-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3480
|
Newark | Usb Cable, 2.0 Type A-Mini B Plug, 6Ft, Connector To Connector:Type A Plug To Mini Type B Plug, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ft, Usb Standard:Usb 2.0, Jacket Color:White, Electronic Marking:-, Product Range:-Rohs Compliant: Yes |Eaton Tripp Lite U030AB-006-WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$5.9300 | Buy Now |
DISTI #
95-U030AB-006-WH-ND
|
DigiKey | CBL USB2.0 A PLUG-MIN B PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
104 In Stock |
|
$3.8432 / $6.9400 | Buy Now |
DISTI #
545-U030AB-006-WH
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6FT USB A/MINIB5PIN ANTIBCCBL | 0 |
|
$4.0400 / $6.9400 | Order Now |
DISTI #
72250052
|
RS | Safe-IT, USB-A, to, USB, Mini-B, Antibacterial, Cable, M/M, White, 6ft | Tripp Lite U030AB-006-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 12 |
|
$6.9000 / $8.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9000 / $5.9300 | Buy Now | |
|
Neutron USA | USB-A USB MINI-B ANTIBACTERIAL CABLE 6FT | 50 |
|
$34.9900 | Buy Now |