Part Details for TY500-5.0-03P-14-00AH by Toponelec
Overview of TY500-5.0-03P-14-00AH by Toponelec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY500-5.0-03P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x3P 20A -40+105 300V Green 1230 Straight 5mm 12.5 1 3 PluginP5mm Screw terminal ROHS | 281 |
|
$0.1347 / $0.2807 | Buy Now |