-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5424
|
Newark | Volt Level Translator, 8Bit, Vqfn-20, No. Of Inputs:8, Output Current:-, Propagation Delay:4.8Ns, No. Of Pins:20Pins, Logic Case Style:Vqfn, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TXS0108ERGYR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4500 / $1.8700 | Buy Now |
DISTI #
296-24806-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23546 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
595-TXS0108ERGYR
|
Mouser Electronics | Translation - Voltage Levels 8B Bidir Vltg-Level Translator RoHS: Compliant | 182621 |
|
$0.5170 / $1.3300 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 55 |
|
$0.7313 / $1.1250 | Buy Now |
|
Bristol Electronics | 3196 |
|
RFQ | ||
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PQCC20 | 44 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PQCC20 | 47 |
|
$1.1157 / $1.8595 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PQCC20 | 6 |
|
$4.6200 / $6.3000 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PQCC20 | 2313 |
|
$4.3500 / $8.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS0108ERGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0108ERGYR
Texas Instruments
Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 1.65 TO 5.5 VOLT | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.13X.18(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TXS0108ERGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS0108ERGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS0108EQPWRQ1 | Automotive eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-TSSOP -40 to 125 | Texas Instruments | TXS0108ERGYR vs TXS0108EQPWRQ1 |
TXS0108EDGVR | SPECIALTY INTERFACE CIRCUIT, PDSO20, PLASTIC, TVSOP-20 | Texas Instruments | TXS0108ERGYR vs TXS0108EDGVR |
TXS0108EZXYR | 8-bit bidirectional voltage-level shifter for open-drain and push-pull application 20-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | TXS0108ERGYR vs TXS0108EZXYR |
TXS0108EGXYR | SPECIALTY INTERFACE CIRCUIT, PBGA20, PLASTIC, BGA-20 | Texas Instruments | TXS0108ERGYR vs TXS0108EGXYR |