-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9390
|
Newark | Power Supply, Ac-Dc, 48V, 10.5A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:504W, Output Voltage - Output 1:48V, Output Current - Output 1:10.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Traco Power TXLN 500-148 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$169.4900 / $203.3900 | Buy Now |
DISTI #
1951-TXLN500-148-ND
|
DigiKey | AC/DC CONVERTER 48V 504W Min Qty: 1 Lead time: 16 Weeks Container: Box |
36 In Stock |
|
$161.5000 / $208.7900 | Buy Now |
DISTI #
495-TXLN500-148
|
Mouser Electronics | Switching Power Supplies 504W 48V 10.5A RoHS: Compliant | 8 |
|
$187.8500 / $203.3700 | Buy Now |
DISTI #
72243240
|
RS | Power Supply, AC-DC, Enclosed, 500W, 48V, 10.5A, TXLN Series | TRACO Power TXLN 500-148 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$185.8200 / $208.7900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$226.1000 | Buy Now | |
DISTI #
TXLN500-148
|
TME | Power supply: switched-mode, for building in,modular, 500W, 91% Min Qty: 1 | 0 |
|
$189.0600 / $213.6000 | RFQ |
|
Neutron USA | AC/DC Power Modules 504W 48V 10.5A, Enclosed, Adj Vout | 46 |
|
$466.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy