-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A high-voltage Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7893
|
Newark | Triac, 12A, 1.2Kv, To-220Ab-3, Peak Repetitive Off State Voltage:1.2Kv, On State Rms Current:12A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:120A, Holding Current Max:100Ma Rohs Compliant: Yes |Stmicroelectronics TXDV1212RG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3125 |
|
$2.4600 / $3.8600 | Buy Now |
DISTI #
497-15809-5-ND
|
DigiKey | TRIAC 1.2KV 12A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1908 In Stock |
|
$1.5166 / $3.2500 | Buy Now |
DISTI #
TXDV1212RG
|
Avnet Americas | Thyristor TRIAC 1.2KV 170A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: TXDV1212RG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.5834 / $1.8017 | Buy Now |
DISTI #
511-TXDV1212
|
Mouser Electronics | SCRs THYRISTOR TRIAC RoHS: Compliant | 648 |
|
$1.5100 / $3.2500 | Buy Now |
|
STMicroelectronics | 12A high-voltage Triacs RoHS: Compliant Min Qty: 1 | 648 |
|
$1.9200 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.5800 | Buy Now |
DISTI #
70817754
|
Verical | TRIAC 1200V 170A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 4 Package Multiple: 1 Date Code: 2331 | Americas - 1307 |
|
$1.4816 / $2.7544 | Buy Now |
DISTI #
TXDV1212RG
|
Avnet Americas | Thyristor TRIAC 1.2KV 170A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: TXDV1212RG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.5834 / $1.8017 | Buy Now |
DISTI #
TXDV1212RG
|
TME | Triac, 1.2kV, 12A, TO220ABIns, Igt: 100mA Min Qty: 1 | 26 |
|
$2.0700 / $3.1000 | Buy Now |
DISTI #
TXDV1212RG
|
Avnet Silica | TRIAC 1.95V 1200V 0.01mA 3-Pin TO-220AB Tube (Alt: TXDV1212RG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | Silica - 3900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXDV1212RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TXDV1212RG
STMicroelectronics
12A high-voltage Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |