Part Details for TX25-50P-6ST-H1E by Japan Aviation Electronics Industry Limited
Overview of TX25-50P-6ST-H1E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX25-50P-6ST-H1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1452-ND
|
DigiKey | CONN PLUG 50POS VERT GOLD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
413 In Stock |
|
$1.3433 / $2.5900 | Buy Now |
DISTI #
C1S400200094692
|
Chip1Stop | Conn Board to Board PL 50 POS 2.54mm Solder ST Thru-Hole RoHS: Not Compliant pbFree: No Container: Bulk | 90 |
|
$1.7200 / $2.4500 | Buy Now |
DISTI #
1519628
|
element14 Asia-Pacific | PLUG, VERTICAL, 50WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9897 / $1.3811 | Buy Now |
Part Details for TX25-50P-6ST-H1E
TX25-50P-6ST-H1E CAD Models
TX25-50P-6ST-H1E Part Data Attributes:
|
TX25-50P-6ST-H1E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
TX25-50P-6ST-H1E
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TX25-50P-6ST-H1E
This table gives cross-reference parts and alternative options found for TX25-50P-6ST-H1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX25-50P-6ST-H1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX15-50P-7ST-MN2E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX25-50P-6ST-H1E vs TX15-50P-7ST-MN2E |
TX14-050P-6ST-H3E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX25-50P-6ST-H1E vs TX14-050P-6ST-H3E |
TX14-50PLTST-MN1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX25-50P-6ST-H1E vs TX14-50PLTST-MN1E |
TX15-50P-7ST-MN3E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX25-50P-6ST-H1E vs TX15-50P-7ST-MN3E |
TX14-050P-6ST-MH2E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX25-50P-6ST-H1E vs TX14-050P-6ST-MH2E |
TX15-50P-10ST-N3E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX25-50P-6ST-H1E vs TX15-50P-10ST-N3E |
TX15-50P-9ST-N2E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX25-50P-6ST-H1E vs TX15-50P-9ST-N2E |
TX15-50P-9ST-MN2E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX25-50P-6ST-H1E vs TX15-50P-9ST-MN2E |
TX14-50PSTST-MN1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX25-50P-6ST-H1E vs TX14-50PSTST-MN1E |
TX15-50P-10ST-MN3E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX25-50P-6ST-H1E vs TX15-50P-10ST-MN3E |