Part Details for TX25-50P-6ST-H1E by JAE Electronics
Overview of TX25-50P-6ST-H1E by JAE Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX25-50P-6ST-H1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-TX2550P6STH1E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50P plug Straight RoHS: Compliant | 1989 |
|
$1.2500 / $2.2000 | Buy Now |
DISTI #
70040323
|
RS | Connector PLUG 1.27MM 50POS GOLD PCB | JAE Electronics Inc. TX25-50P-6ST-H1E RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.9000 | RFQ |
DISTI #
JAETX25-50P-6ST-H1E
|
Heilind Electronics | PLUG 1.27MM 50 POS | Americas - 27 in Stock |
|
$1.4615 / $1.5834 | Buy Now |
DISTI #
JAETX25-50P-6ST-H1E
|
Interstate Connecting Components | PLUG 1.27MM 50 POS | 9 |
|
$1.4615 / $1.5834 | Buy Now |
DISTI #
CONN11791
|
Rutronik | 50P MALE HEADER 2R 1,27MM GOLD RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.1200 | Buy Now |