Part Details for TX1287T by Pulse Electronics Corporation
Overview of TX1287T by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX1287T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-TX1287TCT-ND
|
DigiKey | PULSE XFMR 1CT:2.42CT TX/RX Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
142 In Stock |
|
$3.3825 / $5.7700 | Buy Now |
DISTI #
TX1287T
|
Avnet Americas | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TX1287T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-TX1287T
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port RoHS: Not Compliant | 0 |
|
$3.0400 / $3.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.4000 / $2.8100 | Buy Now | |
DISTI #
TX1287T
|
TTI | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000801724
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port | 0 |
|
Buy Now |
Part Details for TX1287T
TX1287T CAD Models
TX1287T Part Data Attributes
|
TX1287T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX1287T
Pulse Electronics Corporation
Telecom Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | |
Approvals | UL | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |
Alternate Parts for TX1287T
This table gives cross-reference parts and alternative options found for TX1287T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX1287T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX1314 | Telecom Transformer | Pulse Electronics Corporation | TX1287T vs TX1314 |