Part Details for TX1287 by Pulse Electronics Corporation
Overview of TX1287 by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX1287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1178-ND
|
DigiKey | TRANSFORMER TELECOM DUAL T1/E1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TX1287
|
Avnet Americas | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TX1287) RoHS: Not Compliant Min Qty: 520 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
673-TX1287
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por RoHS: Not Compliant | 3 |
|
$2.9400 / $5.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4500 / $5.1200 | Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 160 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 128 |
|
$2.1000 / $4.5000 | Buy Now |
DISTI #
TX1287
|
Avnet Americas | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TX1287) RoHS: Not Compliant Min Qty: 520 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TX1287
|
Avnet Americas | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TX1287) RoHS: Not Compliant Min Qty: 520 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000000711995
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | 0 |
|
Buy Now | |
DISTI #
TX1287
|
Avnet Abacus | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount (Alt: TX1287) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
Part Details for TX1287
TX1287 CAD Models
TX1287 Part Data Attributes:
|
TX1287
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX1287
Pulse Electronics Corporation
Telecom Transformer
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | |
Application | SIGNAL | |
Approvals | UL | |
Height | 6.22 mm | |
Isolation Voltage | 1500 V | |
Length | 12.83 mm | |
Load Resistance | 0.7 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.42CT/1CT:2.42CT | |
Width | 7.11 mm |