Datasheets
TUSB2046BIRHBTG4 by: Texas Instruments

4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85

Part Details for TUSB2046BIRHBTG4 by Texas Instruments

Overview of TUSB2046BIRHBTG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TUSB2046BIRHBTG4

Part # Distributor Description Stock Price Buy
DISTI # 595-TUSB2046BIRHBTG4
Mouser Electronics USB Interface IC 4-Port Full-Spd Univ Serial Bus Hub RoHS: Compliant 0
  • 1 $4.8900
  • 10 $4.3900
  • 100 $3.6000
  • 250 $3.4000
  • 500 $2.9900
  • 1,000 $2.5700
  • 2,500 $2.4400
$2.4400 / $4.8900 Order Now
Win Source Electronics IC 4-PORT HUB FOR USB 32-QFN 99131
  • 30 $1.8370
  • 70 $1.5080
  • 105 $1.4610
  • 145 $1.4130
  • 185 $1.3660
  • 245 $1.2250
$1.2250 / $1.8370 Buy Now

Part Details for TUSB2046BIRHBTG4

TUSB2046BIRHBTG4 CAD Models

TUSB2046BIRHBTG4 Part Data Attributes:

TUSB2046BIRHBTG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TUSB2046BIRHBTG4 Texas Instruments 4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description HVQCCN, LCC32,.2SQ,20
Pin Count 32
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width
Bus Compatibility USB
Clock Frequency-Max 6 MHz
Data Transfer Rate-Max 12 MBps
External Data Bus Width
JESD-30 Code S-PQCC-N32
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 2
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max 40 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS

Alternate Parts for TUSB2046BIRHBTG4

This table gives cross-reference parts and alternative options found for TUSB2046BIRHBTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB2046BIRHBTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TUSB2046BIRHBRG4 4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85 Texas Instruments TUSB2046BIRHBTG4 vs TUSB2046BIRHBRG4
Part Number Description Manufacturer Compare
AT43301-AU USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026BBA, LQFP-32 Atmel Corporation TUSB2046BIRHBTG4 vs AT43301-AU
TUSB2046BIVFRG3 UNIVERSAL SERIAL BUS CONTROLLER, PQFP32 Texas Instruments TUSB2046BIRHBTG4 vs TUSB2046BIVFRG3
TUSB2046BIVFR 4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85 Texas Instruments TUSB2046BIRHBTG4 vs TUSB2046BIVFR
TUSB2046BVFRG4 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 Texas Instruments TUSB2046BIRHBTG4 vs TUSB2046BVFRG4
TUSB2046BVFG4 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 Texas Instruments TUSB2046BIRHBTG4 vs TUSB2046BVFG4
AT43312A-AC USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Atmel Corporation TUSB2046BIRHBTG4 vs AT43312A-AC
AT43312A-6AC USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 Atmel Corporation TUSB2046BIRHBTG4 vs AT43312A-6AC
TUSB2046BVFR 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 Texas Instruments TUSB2046BIRHBTG4 vs TUSB2046BVFR
AT43301-SU USB Bus Controller, CMOS, PDSO24, 0.300 INCH, GREEN, PLASTIC, SOIC-24 Atmel Corporation TUSB2046BIRHBTG4 vs AT43301-SU
TUSB2046BIRHBRG4 4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85 Texas Instruments TUSB2046BIRHBTG4 vs TUSB2046BIRHBRG4

TUSB2046BIRHBTG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TUSB2046BIRHBTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TUSB2046BIRHBTG4 by Texas Instruments

  • Please alert me when TUSB2046BIRHBTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TUSB2046BIRHBTG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TUSB2046BIRHBTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TUSB2046BIRHBTG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TUSB2046BIRHBTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TUSB2046BIRHBTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: