-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TUSB2046BIRHBRG4
|
Mouser Electronics | USB Interface IC 4-Port Full-Spd Univ Serial Bus Hub RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB2046BIRHBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2046BIRHBRG4
Texas Instruments
4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Bus Compatibility | USB | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 12 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TUSB2046BIRHBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB2046BIRHBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT43301-AU | USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026BBA, LQFP-32 | Atmel Corporation | TUSB2046BIRHBRG4 vs AT43301-AU |
TUSB2046BIVFRG3 | UNIVERSAL SERIAL BUS CONTROLLER, PQFP32 | Texas Instruments | TUSB2046BIRHBRG4 vs TUSB2046BIVFRG3 |
TUSB2046BIVFR | 4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85 | Texas Instruments | TUSB2046BIRHBRG4 vs TUSB2046BIVFR |
TUSB2046BVFRG4 | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | Texas Instruments | TUSB2046BIRHBRG4 vs TUSB2046BVFRG4 |
TUSB2046BVFG4 | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | Texas Instruments | TUSB2046BIRHBRG4 vs TUSB2046BVFG4 |
AT43312A-AC | USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 | Atmel Corporation | TUSB2046BIRHBRG4 vs AT43312A-AC |
AT43312A-6AC | USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | Atmel Corporation | TUSB2046BIRHBRG4 vs AT43312A-6AC |
TUSB2046BVFR | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | Texas Instruments | TUSB2046BIRHBRG4 vs TUSB2046BVFR |
AT43301-SU | USB Bus Controller, CMOS, PDSO24, 0.300 INCH, GREEN, PLASTIC, SOIC-24 | Atmel Corporation | TUSB2046BIRHBRG4 vs AT43301-SU |
AT43301-SC | USB Bus Controller, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | TUSB2046BIRHBRG4 vs AT43301-SC |