Part Details for TUSB2046BIRHBR by Texas Instruments
Overview of TUSB2046BIRHBR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUSB2046BIRHBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0878
|
Newark | Controller, Usb Hub, 4Port, Qfn-32, Usb Ic Type:Usb Hub Controller, Usb Standard:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:32Pins, Data Rate:-, No. Of Ports:4 Port, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TUSB2046BIRHBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.9400 / $5.1000 | Buy Now |
DISTI #
296-21926-1-ND
|
DigiKey | IC HUB CONTROLLER USB 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2549 In Stock |
|
$2.0270 / $4.0400 | Buy Now |
DISTI #
595-TUSB2046BIRHBR
|
Mouser Electronics | USB Interface IC 4-Port Full-Spd Univ Serial Bus Hub RoHS: Compliant | 1435 |
|
$2.0200 / $4.0400 | Buy Now |
|
Ameya Holding Limited | IC 4-PORT HUB FOR USB 32-QFN | 7228 |
|
RFQ | |
DISTI #
SMC-TUSB2046BIRHBR
|
Sensible Micro Corporation | Usb Interface Ic 4-Port Full-Spd Univ Serial Bus Hub RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2015+ | 4078 |
|
$0.9360 / $1.1115 | RFQ |
|
Win Source Electronics | IC 4-PORT HUB FOR USB 32-QFN | 99132 |
|
$1.2250 / $1.8370 | Buy Now |
Part Details for TUSB2046BIRHBR
TUSB2046BIRHBR CAD Models
TUSB2046BIRHBR Part Data Attributes:
|
TUSB2046BIRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2046BIRHBR
Texas Instruments
4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Bus Compatibility | USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 12 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |