Part Details for TUM15J10KE by Ohmite Mfg Co
Overview of TUM15J10KE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUM15J10KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P9815
|
Newark | 15W Ceramic Metloxide Res 5% Rohs Compliant: Yes |Ohmite TUM15J10KE Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8290 / $0.8760 | Buy Now |
DISTI #
64K6976
|
Newark | Res, 10K, 15W, Axial, Metal Oxide, Resistance:10Kohm, Product Range:Tum Series, Power Rating:15W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:1Kv, Resistor Technology:Metal Oxide, Qualification:- Rohs Compliant: Yes |Ohmite TUM15J10KE Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 | Buy Now |
DISTI #
TUM15J10KE-ND
|
DigiKey | RES 10K OHM 5% 15W AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
2260 In Stock |
|
$0.4293 / $1.9800 | Buy Now |
DISTI #
588-TUM15J10KE
|
Mouser Electronics | Metal Oxide Resistors 15watt 10K 5% Axial RoHS: Compliant | 0 |
|
$0.4560 / $1.5900 | Order Now |
DISTI #
70587753
|
RS | 15W CERAMIC METLOXIDE RES 5% | Ohmite TUM15J10KE RoHS: Not Compliant Min Qty: 2450 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 | RFQ |
|
Onlinecomponents.com | Res Metal Oxide 10K Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant | 2590 Factory Stock |
|
$0.4801 / $0.6994 | Buy Now |
DISTI #
Ohmite Mfg. TUM15J10KE
|
PEI Genesis | Fix Res MOF 15W 10000ohm | 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Oxide 10K Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant | 2590 Factory Stock |
|
$0.4801 / $0.6994 | Buy Now |
Part Details for TUM15J10KE
TUM15J10KE CAD Models
TUM15J10KE Part Data Attributes:
|
TUM15J10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TUM15J10KE
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 15W, 10000ohm, 1000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 11.5 mm | |
Package Length | 49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |
Alternate Parts for TUM15J10KE
This table gives cross-reference parts and alternative options found for TUM15J10KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUM15J10KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUM15J10K | Fixed Resistor, Metal Oxide Film, 15W, 10000ohm, 1000V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | TUM15J10KE vs TUM15J10K |