Datasheets
TTC-5016 by:

Telecom Transformer

Part Details for TTC-5016 by Tamura Corporation of America

Overview of TTC-5016 by Tamura Corporation of America

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TTC-5016

Part # Distributor Description Stock Price Buy
DISTI # 838-TTC-5016
Mouser Electronics Audio Transformers / Signal Transformers MODEM TRANSFORMERS 60Ohm Prim. DCR 78Ohm Sec. 0
  • 500 $3.0200
  • 1,000 $2.9200
  • 2,000 $2.8700
$2.8700 / $3.0200 Order Now
Onlinecomponents.com Telecom Transformer 1:1 60Ohm Prim. DCR 78Ohm Sec. DCR 4Term. PC Pin Thru-Hole 0
  • 125 $5.2000
  • 250 $3.2000
  • 375 $2.5300
  • 500 $2.4800
$2.4800 / $5.2000 Buy Now

Part Details for TTC-5016

TTC-5016 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TTC-5016 Part Data Attributes

TTC-5016 Tamura Corporation of America
Buy Now Datasheet
Compare Parts:
TTC-5016 Tamura Corporation of America Telecom Transformer
Part Life Cycle Code Active
Ihs Manufacturer TAMURA CORP
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature TURNS RATIO: 1:1
Approvals UL
Height 12 mm
Length 15 mm
Mounting Feature THROUGH HOLE MOUNTED
Operating Frequency-Max 4 kHz
Operating Frequency-Min 0.2 kHz
Primary Impedance 600 OHMS
Secondary Impedance 560 OHMS
Surface Mount NO
Transformer Type TELECOM TRANSFORMER
Width 14.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TTC-5016 by Tamura Corporation of America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TTC-5016 by Tamura Corporation of America

  • Please alert me when TTC-5016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TTC-5016 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TTC-5016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TTC-5016 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TTC-5016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TTC-5016 by Tamura Corporation of America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: