Part Details for TTC-5006 by Tamura Corporation of America
Overview of TTC-5006 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for TTC-5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 1:1 108Ohm Prim. DCR 120Ohm Sec. DCR 4Term. PC Pin Thru-Hole |
296 In Stock |
|
$6.8100 / $26.9800 | Buy Now |
DISTI #
51705353
|
Verical | Telecom Transformer 1:1 108Ohm Prim. DCR 120Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole Min Qty: 4 Package Multiple: 4 Date Code: 1401 | Americas - 296 |
|
$8.2545 / $34.1519 | Buy Now |
|
Master Electronics | Telecom Transformer 1:1 108Ohm Prim. DCR 120Ohm Sec. DCR 4Term. PC Pin Thru-Hole |
296 In Stock |
|
$6.8100 / $26.9800 | Buy Now |