-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS PNP 160V 1.5A TO126N
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TTA004BQ-ND
|
DigiKey | TRANS PNP 160V 1.5A TO126N Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
184 In Stock |
|
$0.1250 / $0.4300 | Buy Now |
DISTI #
TTA004B,Q
|
Avnet Americas | X35 Pb-F POWER TRANSISTOR TO-126N MOQ=250 PC=10W F=1MHZ - Rail/Tube (Alt: TTA004B,Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 30430 |
|
$0.1185 | Buy Now |
DISTI #
757-TTA004BQ
|
Mouser Electronics | Bipolar Transistors - BJT PNP -2.5A 1.5W 280 HFE -0.5V Trans RoHS: Compliant | 7339 |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
TTA004B,Q
|
Avnet Americas | X35 Pb-F POWER TRANSISTOR TO-126N MOQ=250 PC=10W F=1MHZ - Rail/Tube (Alt: TTA004B,Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 30430 |
|
$0.1185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TTA004B,Q
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TTA004B,Q
Toshiba America Electronic Components
TRANS PNP 160V 1.5A TO126N
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TO-126N, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Base Capacitance-Max | 17 pF | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |